391-007-521-107

Heilind Number:EDA391-007-521-107
Manufacturer:EDAC
Manufacturer Number:391-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-521-107

Detailed Description

Enhance connectivity within electronic devices with this essential Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row of seven positions, ensuring reliable data and power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance in demanding environments. With a low pitch of .1 inches and row spacing of .14 inches, it enables precise board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation allows for easy installation, making it a valuable component in any electronic assembly project.