391-007-522-101

Heilind Number:EDA391-007-522-101
Manufacturer:EDAC
Manufacturer Number:391-007-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-522-101

Detailed Description

Enhance your PCB connection with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity. The seven copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating accommodates various power needs. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your setup with this essential component for reliable and robust connections.