391-007-522-102

Heilind Number:EDA391-007-522-102
Manufacturer:EDAC
Manufacturer Number:391-007-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the 3 A amperage rating meets your power needs. Boasting a single row configuration with 7 positions and a pitch of .1 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.