391-007-522-103

Heilind Number:EDA391-007-522-103
Manufacturer:EDAC
Manufacturer Number:391-007-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this high-performance connector boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and seven positions, it offers optimal space-saving solutions for your circuitry. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, perfectly suited for board-to-board connections.