391-007-522-104

Heilind Number:EDA391-007-522-104
Manufacturer:EDAC
Manufacturer Number:391-007-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 7 positions and a .1 inch pitch, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3A, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component for optimal board-to-board connections.