391-007-522-108

Heilind Number:EDA391-007-522-108
Manufacturer:EDAC
Manufacturer Number:391-007-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a single row layout, it features seven positions for efficient data transmission. The copper alloy contacts provide optimal conductivity, while the black color adds a sleek finish to your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stable functionality. Perfect for board-to-board connections, this connector, with a .1-inch pitch and .14-inch row spacing, offers precise alignment. Its straight mount orientation facilitates easy installation, making it a must-have in your connector collection. Stay ahead in your projects with this essential component.