391-008-520-101

Heilind Number:EDA391-008-520-101
Manufacturer:EDAC
Manufacturer Number:391-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-520-101

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Featuring a single row layout with eight positions, it ensures efficient power transfer at up to 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. With a straight mount orientation, it's easy to install, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly task. Trust in its performance to elevate your electronics projects to the next level.