391-008-520-102

Heilind Number:EDA391-008-520-102
Manufacturer:EDAC
Manufacturer Number:391-008-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and eight positions, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Featuring a standard pitch of .1 inches and row spacing of .14 inches, it facilitates easy installation. Whether for industrial or commercial use, its operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for efficient board-to-board connections.