391-008-520-104

Heilind Number:EDA391-008-520-104
Manufacturer:EDAC
Manufacturer Number:391-008-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-520-104

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while meeting safety standards. With a single row configuration and 8 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. Featuring a pitch of .1 in and row spacing of .14 in, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this high-performance connector.