391-008-521-101

Heilind Number:EDA391-008-521-101
Manufacturer:EDAC
Manufacturer Number:391-008-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-521-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and a total of 8 positions, it offers ample connectivity options for your PCB setup. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component, available in PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.