391-008-521-103

Heilind Number:EDA391-008-521-103
Manufacturer:EDAC
Manufacturer Number:391-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a high amperage rating of 3A and robust Copper Alloy contacts, it guarantees efficient power transfer. Featuring a single row layout with 8 positions and a pitch of .1 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of electronic projects, this connector is a must-have for professionals in the industry.