391-008-521-104

Heilind Number:EDA391-008-521-104
Manufacturer:EDAC
Manufacturer Number:391-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .1 inches, this connector offers reliable performance across eight positions. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.