391-008-521-107

Heilind Number:EDA391-008-521-107
Manufacturer:EDAC
Manufacturer Number:391-008-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-521-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Black hue. With a single row layout and a total of 8 positions, this connector ensures seamless integration on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications in various industries. Whether you're a tech enthusiast or a professional, this connector is a must-have for your toolkit.