391-008-522-101

Heilind Number:EDA391-008-522-101
Manufacturer:EDAC
Manufacturer Number:391-008-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-522-101

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precision and efficiency in your circuitry. The eight copper alloy contact positions guarantee reliable power delivery, with a current rating of 3A. Whether you're building a new system or upgrading existing hardware, this connector is a perfect fit. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industrial, commercial, or residential settings. Trust in our quality product to streamline your connectivity needs.