391-008-522-102

Heilind Number:EDA391-008-522-102
Manufacturer:EDAC
Manufacturer Number:391-008-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-522-102

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 8 positions and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .14-inch row spacing offer easy installation and maintenance. Trust in this essential component for seamless PCB connectivity in your projects.