391-008-522-103

Heilind Number:EDA391-008-522-103
Manufacturer:EDAC
Manufacturer Number:391-008-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-522-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and efficient solution designed for high-performance PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. With a single row layout and a pitch of .1 inches, it offers seamless integration for your circuit board assembly. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Boasting 8 positions and a row spacing of .14 inches, it provides ample connectivity options for your devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial applications. Elevate your PCB connectivity with this essential component, a must-have in the world of electronic engineering.