391-008-522-104

Heilind Number:EDA391-008-522-104
Manufacturer:EDAC
Manufacturer Number:391-008-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-522-104

Detailed Description

Enhance connectivity with this high-performing Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and 8 positions, this connector facilitates efficient data transfer on PCBs. Its Copper Alloy contacts and .1 inch pitch guarantee a secure and stable connection. The straight mount orientation and compact .14 inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.