391-008-522-107

Heilind Number:EDA391-008-522-107
Manufacturer:EDAC
Manufacturer Number:391-008-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a single row of eight copper alloy contacts and a pitch of .1 inches, it offers efficient data transfer and power distribution. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.