391-008-522-108

Heilind Number:EDA391-008-522-108
Manufacturer:EDAC
Manufacturer Number:391-008-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-522-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 8 positions, it offers reliable performance in various applications. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and harsh environments. Trust in this connector for secure board-to-board connectivity that meets your exacting standards.