391-008-524-101

Heilind Number:EDA391-008-524-101
Manufacturer:EDAC
Manufacturer Number:391-008-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-524-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable power transmission. With a single row layout and 8 positions, it offers seamless board-to-board connectivity at a pitch of .1 inches. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various industrial applications.