391-008-524-102

Heilind Number:EDA391-008-524-102
Manufacturer:EDAC
Manufacturer Number:391-008-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 8 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts promise reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed in your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.