391-008-524-103

Heilind Number:EDA391-008-524-103
Manufacturer:EDAC
Manufacturer Number:391-008-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-524-103

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it features a single row for easy installation and maintenance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in demanding environments. The .1-inch pitch and .14-inch row spacing accommodate precise connections, while the straight mount orientation offers versatile installation options. With eight positions available, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Discover seamless connectivity with this essential component.