391-008-524-104

Heilind Number:EDA391-008-524-104
Manufacturer:EDAC
Manufacturer Number:391-008-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-524-104

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .14-inch row spacing offer seamless integration. Perfect for single-row setups, it features 8 positions for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.