391-008-524-108

Heilind Number:EDA391-008-524-108
Manufacturer:EDAC
Manufacturer Number:391-008-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-008-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-008-524-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row and a total of 8 positions, it offers efficient connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its compact design with a pitch of .1 inches and row spacing of .14 inches allows for easy installation on your PCB. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade today and experience seamless connectivity like never before.