391-009-520-101

Heilind Number:EDA391-009-520-101
Manufacturer:EDAC
Manufacturer Number:391-009-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Built for efficiency, this connector features a single row design with nine positions, ensuring seamless integration for your electronic components. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, reliability is guaranteed. The precise pitch of .1 inch and row spacing of .14 inch allow for secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Designed for straight mount orientation, it's perfect for board-to-board PCB connections. Upgrade your setup with this essential component, offering 3A of power for optimal performance.