391-009-520-102

Heilind Number:EDA391-009-520-102
Manufacturer:EDAC
Manufacturer Number:391-009-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-520-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in demanding environments. With a single row configuration, it effortlessly accommodates nine positions with a pitch of .1 inches, ensuring precise and efficient connections. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while its 3A amperage rating provides ample power for your devices. Upgrade your PCB connections with this high-quality connector, a must-have in any electronics toolkit.