391-009-520-103

Heilind Number:EDA391-009-520-103
Manufacturer:EDAC
Manufacturer Number:391-009-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-520-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row configuration and a pitch of .1 inch, it offers easy installation on PCBs. The sleek black finish adds a professional touch to any project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.