391-009-520-104

Heilind Number:EDA391-009-520-104
Manufacturer:EDAC
Manufacturer Number:391-009-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-520-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a high amperage rating of 3 A, ensuring reliable power transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from Copper Alloy for superior conductivity. With a single row layout and a compact pitch of .1 in, it offers seamless integration on PCBs. Equipped with 9 positions, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.