391-009-520-107

Heilind Number:EDA391-009-520-107
Manufacturer:EDAC
Manufacturer Number:391-009-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 9 positions, it guarantees optimal performance for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its high amperage capacity of 3 A and straight mount orientation for secure and efficient board-to-board connections. Elevate your project with this top-tier connector.