391-009-521-101

Heilind Number:EDA391-009-521-101
Manufacturer:EDAC
Manufacturer Number:391-009-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-521-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this black connector boasts a single row with nine positions, ensuring optimal signal transmission within your electronic setup. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. The contact material, copper alloy, further enhances conductivity for uninterrupted performance. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for easy installation, making it an essential choice for your PCB connectivity needs.