391-009-521-103

Heilind Number:EDA391-009-521-103
Manufacturer:EDAC
Manufacturer Number:391-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with nine positions and a pitch of 0.1 inches, ensuring optimal space utilization. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, with copper alloy contacts for reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Its straight mount orientation and compact design make it ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in this black connector for efficient and secure board-to-board connections.