391-009-521-104

Heilind Number:EDA391-009-521-104
Manufacturer:EDAC
Manufacturer Number:391-009-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-521-104

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row and nine positions, it offers high-performance connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Ideal for board-to-board connections, it guarantees efficient and secure data transfer in your electronic projects. Upgrade your connectivity solutions with this essential component.