391-009-521-107

Heilind Number:EDA391-009-521-107
Manufacturer:EDAC
Manufacturer Number:391-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row layout and 9 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.