391-009-521-108

Heilind Number:EDA391-009-521-108
Manufacturer:EDAC
Manufacturer Number:391-009-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-521-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for reliability, this connector features a single row of nine positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and high performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek black design adds a touch of sophistication to your PCB setup, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for secure and stable board connectivity, meeting your needs with excellence.