391-009-522-101

Heilind Number:EDA391-009-522-101
Manufacturer:EDAC
Manufacturer Number:391-009-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row layout and 9 positions, it offers optimal space efficiency while maintaining a pitch of .1 in and row spacing of .14 in. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for ensuring precision and durability in your PCB projects. Elevate your connectivity game with this essential component.