391-009-522-103

Heilind Number:EDA391-009-522-103
Manufacturer:EDAC
Manufacturer Number:391-009-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-522-103

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The black connector features a single row design with 9 positions, ideal for streamlined board-to-board connections. Its copper alloy contacts guarantee efficient power transmission, with a low 3A amperage suitable for standard applications. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on PCBs. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in enhancing the functionality of your electronic assemblies.