391-009-522-107

Heilind Number:EDA391-009-522-107
Manufacturer:EDAC
Manufacturer Number:391-009-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with a total of 9 positions, ensuring optimal compatibility with your board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and a row spacing of .14 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers versatility and reliability for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.