391-009-522-108

Heilind Number:EDA391-009-522-108
Manufacturer:EDAC
Manufacturer Number:391-009-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-522-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it ensures a secure and reliable connection, with an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. Featuring a single row layout with 9 copper alloy contact positions, it boasts a .1 inch pitch and .14 inch row spacing for seamless integration. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications, from industrial to consumer electronics. Trust in its durability and efficiency for your next project.