391-009-524-101

Heilind Number:EDA391-009-524-101
Manufacturer:EDAC
Manufacturer Number:391-009-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this black connector ensures reliable performance in diverse operating environments. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The copper alloy contacts, along with a 3A amperage rating, guarantee optimal signal transmission. Featuring nine positions and a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.