391-009-524-102

Heilind Number:EDA391-009-524-102
Manufacturer:EDAC
Manufacturer Number:391-009-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in striking black. Designed for optimal performance, this connector boasts a current rating of 3A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and copper alloy contacts, it offers reliable connectivity across its 9 positions, all spaced precisely at a pitch of .1 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB designs with this essential component.