391-009-524-103

Heilind Number:EDA391-009-524-103
Manufacturer:EDAC
Manufacturer Number:391-009-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-524-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers secure and reliable attachment. With a single row layout and nine positions, it ensures seamless connectivity in your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.