391-009-524-108

Heilind Number:EDA391-009-524-108
Manufacturer:EDAC
Manufacturer Number:391-009-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-009-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-009-524-108

Detailed Description

Enhance your PCB connectivity with this top-quality Card Edge Connector. Designed for seamless integration, it features a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 9 positions, this connector ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a compact .1 inch pitch and .14 inch row spacing, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.