391-010-520-101

Heilind Number:EDA391-010-520-101
Manufacturer:EDAC
Manufacturer Number:391-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a pitch of .1 in, it seamlessly integrates into your board layout. The compact design with 10 positions offers efficient space utilization, while the straight mount orientation allows for easy installation. Operable in a wide temperature range from -40 to 105 °C, it guarantees stable functionality in diverse environments. Upgrade your device with this essential component for seamless board-to-board connectivity.