391-010-520-102

Heilind Number:EDA391-010-520-102
Manufacturer:EDAC
Manufacturer Number:391-010-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-520-102

Detailed Description

Easily connect your electronic components with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a 3A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 10 positions, it offers seamless connectivity on your PCB. The copper alloy contact material guarantees reliable performance, even in demanding environments. Its compact design, with a pitch of .1 inch and row spacing of .14 inch, allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in any electronic setup.