391-010-520-201

Heilind Number:EDA391-010-520-201
Manufacturer:EDAC
Manufacturer Number:391-010-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-520-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The two-row configuration with 10 positions offers versatile connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range from -40 to 105°C. Whether you're working on consumer electronics or industrial machinery, this Card Edge Connector is the perfect solution for seamless board-to-board connections.