391-010-520-202

Heilind Number:EDA391-010-520-202
Manufacturer:EDAC
Manufacturer Number:391-010-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable amperage of 3 A, it provides seamless power transmission. The .1-inch pitch and .14-inch row spacing allow for easy installation, while the ten available positions cater to various connection needs. Whether you require a straight or right-angle mount, this connector offers flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.