391-010-521-102

Heilind Number:EDA391-010-521-102
Manufacturer:EDAC
Manufacturer Number:391-010-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-102

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout and a pitch of .1 inches, it accommodates 10 positions for efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stability and longevity in extreme conditions. Upgrade your PCB connections with this essential component.