391-010-521-103

Heilind Number:EDA391-010-521-103
Manufacturer:EDAC
Manufacturer Number:391-010-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage capacity, making it ideal for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures both durability and efficient signal transmission. With a single row layout and 10 positions, it offers seamless integration onto your board. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your connectivity with this high-quality Card Edge Connector.