391-010-521-108

Heilind Number:EDA391-010-521-108
Manufacturer:EDAC
Manufacturer Number:391-010-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row featuring 10 positions, it ensures seamless connection within your circuitry. Crafted with precision, the contact material is made of resilient Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing offer convenient installation, while the straight mount orientation allows for effortless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Elevate your electronic projects with this essential component.