391-010-521-201

Heilind Number:EDA391-010-521-201
Manufacturer:EDAC
Manufacturer Number:391-010-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .1-inch pitch and .14-inch row spacing provide seamless integration into your PCB layout, accommodating ten positions for versatile connectivity. Engineered for ease of installation, this connector boasts a straight mount orientation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your system with this essential connector and experience seamless connectivity like never before.